4 Conductor Multi-Conductor Cable Multiple 26 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWJ-2619.04

DigiKey Part Number
4001-TWJ-2619.04-ND
Manufacturer
Agilink Microwires
Manufacturer Product Number
TWJ-2619.04
Description
4X AWG26 TWIST WIRE +200C 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Multiple 26 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
19/38
Mfr
Conductor Material
Copper, Silver Coated
Series
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Multiple
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-196°C ~ 200°C
Number of Conductors
4
Conductor Insulation
Perfluoro Alkoxy (PFA)
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Agilink Microwires
A separate 50,99 € flat rate shipping fee will apply
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1433,45000 €433,45 €
5168,28000 €841,40 €
10135,98400 €1.359,84 €
Unit Price without VAT:433,45000 €
Unit Price with VAT:507,13650 €