
TPU-3019.03-A | |
|---|---|
DigiKey Part Number | 4001-TPU-3019.03-A-ND |
Manufacturer | Agilink Microwires |
Manufacturer Product Number | TPU-3019.03-A |
Description | CABLE 3COND 30AWG SHLD |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 30 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/0.0025" | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.089" (2.26mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Perfluoro Alkoxy (PFA) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,69000 € | 384,69 € |
| 2 | 372,64000 € | 745,28 € |
| 3 | 361,45333 € | 1.084,36 € |
| 5 | 344,24000 € | 1.721,20 € |
| 10 | 322,72500 € | 3.227,25 € |
| 25 | 301,21000 € | 7.530,25 € |
| Unit Price without VAT: | 384,69000 € |
|---|---|
| Unit Price with VAT: | 450,08730 € |




