25.2 V Lithium-Ion Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25.2 V Lithium-Ion Battery Pack
04270004048308

04270004048308

DigiKey Part Number
5793-04270004048308-ND
Manufacturer
Manufacturer Product Number
04270004048308
Description
BATTERY PACK LI-ION 25.2V
Customer Reference
Detailed Description
25.2 V Lithium-Ion Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
-
Number of Cells
6
Voltage - Rated
Capacity
17Ah
Structure
Side to Side, 1 Row x 6 Cells
Termination Style
-
Size / Dimension
-
Weight
2200 g
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Aerotate
FREE SHIPPING on orders of 172,12 € or more for products shipped by Aerotate
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1561,97000 €561,97 €
10505,17200 €5.051,72 €
Unit Price without VAT:561,97000 €
Unit Price with VAT:657,50490 €