5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QF0603F5A00T

DigiKey Part Number
5673-QF0603F5A00TTR-ND - Tape & Reel (TR)
5673-QF0603F5A00TCT-ND - Cut Tape (CT)
5673-QF0603F5A00TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QF0603F5A00T
Description
AUTOMOTIVE SOLIDMATRIXFUSES, 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.81
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance
0.013 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
50,77000 €3,85 €
100,71100 €7,11 €
500,58960 €29,48 €
1000,54400 €54,40 €
2500,48892 €122,23 €
5000,45086 €225,43 €
1.0000,41563 €415,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,35267 €1.410,68 €
8.0000,32454 €2.596,32 €
12.0000,32326 €3.879,12 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,08810 €