
AF2-10.0V125TM | |
|---|---|
DigiKey Part Number | 5673-AF2-10.0V125TMTR-ND - Tape & Reel (TR) 5673-AF2-10.0V125TMCT-ND - Cut Tape (CT) 5673-AF2-10.0V125TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF2-10.0V125TM |
Description | AIRMATRIX FUSE, 125VDC, 125VAC, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 29.2 | |
Approval Agency | CE, cURus, PSE, TUV, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.0066 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,88600 € | 4,43 € |
| 10 | 0,81800 € | 8,18 € |
| 50 | 0,67840 € | 33,92 € |
| 100 | 0,62600 € | 62,60 € |
| 250 | 0,56260 € | 140,65 € |
| 500 | 0,51878 € | 259,39 € |
| 1.000 | 0,47819 € | 478,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44057 € | 881,14 € |
| 4.000 | 0,40567 € | 1.622,68 € |
| 6.000 | 0,38643 € | 2.318,58 € |
| 10.000 | 0,37741 € | 3.774,10 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |


