



G-601-C6050 | |
|---|---|
DigiKey Part Number | EAR1213-ND |
Manufacturer | |
Manufacturer Product Number | G-601-C6050 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.560" (14.22mm) |
Manufacturer Aearo Technologies LLC, a 3M company | Head Height 0.375" (9.53mm) 3/8" |
Series | Material Thermoplastic |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
Head Diameter 0.750" (19.05mm) 3/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,57920 € | 14,48 € |
| 50 | 0,54660 € | 27,33 € |
| 100 | 0,51860 € | 51,86 € |
| 250 | 0,48728 € | 121,82 € |
| 500 | 0,46708 € | 233,54 € |
| 1.000 | 0,44934 € | 449,34 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |



