


F-336-C6050 | |
|---|---|
DigiKey Part Number | EAR1076-ND |
Manufacturer | |
Manufacturer Product Number | F-336-C6050 |
Description | F-336-C6050 FAN MOUNT C-6050 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For Flange Thickness 2.6 ~ 3.6mm, Hole Diameter 2.1 ~ 3.3mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | Flange Thickness 2.6 ~ 3.6mm, Hole Diameter 2.1 ~ 3.3mm | |
Length | 1.22" (31.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,55640 € | 13,91 € |
| 50 | 0,52420 € | 26,21 € |
| 100 | 0,49700 € | 49,70 € |
| 250 | 0,46660 € | 116,65 € |
| 500 | 0,44698 € | 223,49 € |
| 1.000 | 0,42976 € | 429,76 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

