


CF47SC/PSA 1.2MM A4 | |
|---|---|
DigiKey Part Number | EAR1407-ND |
Manufacturer | |
Manufacturer Product Number | CF47SC/PSA 1.2MM A4 |
Description | CF-47SC/PSA 1.2MM X A4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.047" (1.20mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.047" (1.20mm) | |
Density | 101 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 € | 10,92 € |
| 10 | 9,56900 € | 95,69 € |
| 30 | 9,09467 € | 272,84 € |
| 50 | 8,90120 € | 445,06 € |
| 100 | 8,66190 € | 866,19 € |
| 250 | 8,38164 € | 2.095,41 € |
| 500 | 8,19312 € | 4.096,56 € |
| 1.000 | 8,02204 € | 8.022,04 € |
| Unit Price without VAT: | 10,92000 € |
|---|---|
| Unit Price with VAT: | 12,77640 € |


