SQR-SD5N8G4K8SNGBB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: 717,88000 €
Datasheet
Memory Module DDR5 SDRAM 8GB 262-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD5N8G4K8SNGBB

DigiKey Part Number
2084-SQR-SD5N8G4K8SNGBB-ND
Manufacturer
Manufacturer Product Number
SQR-SD5N8G4K8SNGBB
Description
MODULE DDR5 SDRAM 8GB 262SODIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 8GB 262-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR5 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
4800
Package / Case
262-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes