
SQR-SD5I32G5K6SNPB | |
|---|---|
DigiKey Part Number | 2084-SQR-SD5I32G5K6SNPB-ND |
Manufacturer | |
Manufacturer Product Number | SQR-SD5I32G5K6SNPB |
Description | 262PIN SODIMM DDR5 5600 32GB 1.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 32GB 262-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 5600 | |
Package / Case | 262-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.754,80000 € | 1.754,80 € |
| Unit Price without VAT: | 1.754,80000 € |
|---|---|
| Unit Price with VAT: | 2.053,11600 € |

