
SQF-SMSM4-256G-SBE | |
|---|---|
DigiKey Part Number | SQF-SMSM4-256G-SBE-ND |
Manufacturer | |
Manufacturer Product Number | SQF-SMSM4-256G-SBE |
Description | SSD 256GB MSATA MLC SATAIII 3.3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 256GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | mSATA | |
Speed - Read | 561.73MB/s | |
Speed - Write | 497.89MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 50.80mm x 30.00mm x 4.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,41000 € | 284,41 € |
| Unit Price without VAT: | 284,41000 € |
|---|---|
| Unit Price with VAT: | 332,75970 € |

