Image for SQF-C8MV4-400GDG1E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQF-C8MV4-400GDG1E

DigiKey Part Number
2084-SQF-C8MV4-400GDG1E-ND
Manufacturer
Manufacturer Product Number
SQF-C8MV4-400GDG1E
Description
SSD 400GB M.2 MODULE TLC NVME
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 400GB NVMe M.2 Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Size
400GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
6.5GB/s
Speed - Write
5GB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.40mm x 23.30mm x 20.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1728,99000 €728,99 €
Manufacturers Standard Package
Unit Price without VAT:728,99000 €
Unit Price with VAT:852,91830 €