
RSB-3430WD-PNA1E | |
|---|---|
DigiKey Part Number | 2084-RSB-3430WD-PNA1E-ND |
Manufacturer | |
Manufacturer Product Number | RSB-3430WD-PNA1E |
Description | SBC 1.0GHZ 2 CORE -/1GB RAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 2 Core 1GB/1GB RAM ARM Cortex-A9 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A9 | |
Speed | 1GHz | |
Number of Cores | 2 | |
Power (Watts) | 4.05W | |
Cooling Type | - | |
Size / Dimension | 3.937" x 2.835" (99.99mm x 72.00mm) | |
Form Factor | 2.5" SBC | |
Expansion Site/Bus | Audio, CAN, I2C, LAN, M.2, mPCIe, SD, SIM, UART | |
RAM Capacity/Installed | 1GB/1GB | |
Storage Interface | eMMC, MicroSD, NOR-Flash | |
Video Outputs | HDMI, LVDS, OpenCL, OpenGL | |
Ethernet | 10/100/1000 Mbps (1), GbE, RJ45 | |
USB | USB 2.0 (4) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,91000 € | 225,91 € |
| Unit Price without VAT: | 225,91000 € |
|---|---|
| Unit Price with VAT: | 264,31470 € |

