
PCL-10250-1E | |
|---|---|
DigiKey Part Number | 2084-PCL-10250-1E-ND |
Manufacturer | |
Manufacturer Product Number | PCL-10250-1E |
Description | CABLE ASSY DB50 TO DB100 BLK 1M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50, DB100 Black, Individual (Round) 3.28' (1.00m) Plug, Male Pins to Plug, Male Pins (2) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins (2) | |
Type | DB50, DB100 | |
Number of Positions | 50 (2), 100 | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,10000 € | 74,10 € |
| Unit Price without VAT: | 74,10000 € |
|---|---|
| Unit Price with VAT: | 86,69700 € |


