Transceiver Module Ethernet 10Gbps 850nm LC Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-XMM-LCI-400

DigiKey Part Number
2084-SFP-XMM-LCI-400-ND
Manufacturer
Manufacturer Product Number
SFP-XMM-LCI-400
Description
TXRX SFP+ 10GB/S 850NM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 10Gbps 850nm LC Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Data Rate
10Gbps
Wavelength
850nm
Applications
Ethernet
Voltage - Supply
-
Connector Type
LC
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
178,12000 €78,12 €
Manufacturers Standard Package
Unit Price without VAT:78,12000 €
Unit Price with VAT:91,40040 €