
MIC-730AI-10A1 | |
|---|---|
DigiKey Part Number | 2084-MIC-730AI-10A1-ND |
Manufacturer | |
Manufacturer Product Number | MIC-730AI-10A1 |
Description | SBC 8 CORE 16GB/32GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 8 Core 32GB/32GB RAM NVIDIA Carmel ARMv8.2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Core Processor | NVIDIA Carmel ARMv8.2 | |
Speed | - | |
Number of Cores | 8 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 9.060" x 7.560" (230.12mm x 192.02mm) | |
Form Factor | 2.5" HDD/SSD | |
Expansion Site/Bus | mPCIe, PCIe | |
RAM Capacity/Installed | 32GB/32GB | |
Storage Interface | 2.5" HDD/SSD, M.2 | |
Video Outputs | HDMI | |
Ethernet | 10/100/1000 Mbps, RJ45 (2) | |
USB | USB 2.0 (2), USB 3.0 (1) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |

