EKI-2741F-AE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Advantech Corporation
In Stock: 0
Unit Price: 291,74000 €
Datasheet
1 Copper Ports 10/100/1000 1 (SFP) SFP/XFP Ports SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Copper Ports 10/100/1000 1 (SFP) SFP/XFP Ports SFP

EKI-2741F-AE

DigiKey Part Number
EKI-2741F-AE-ND
Manufacturer
Manufacturer Product Number
EKI-2741F-AE
Description
MEDIA CONVERTER GBE-SFP FIBER
Customer Reference
Detailed Description
1 Copper Ports 10/100/1000 1 (SFP) SFP/XFP Ports SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Type
-
Configuration
Fixed
Copper Ports
1
Copper Type
10/100/1000
Fiber Ports
Up to 1
Fiber Type
SFP
SFP/XFP Ports
1 (SFP)
Features
LFPT
Distance
Varies
MTU
-
Voltage - Input
12 ~ 48VDC
Connector Type
RJ45, SFP
Mounting Type
Chassis Mount
Ingress Protection
IP30
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes