Direct

BB-485USBTB-4W-LS | |
|---|---|
DigiKey Part Number | BB-485USBTB-4W-LS-ND |
Manufacturer | |
Manufacturer Product Number | BB-485USBTB-4W-LS |
Description | RS-485 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-485 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-485 | |
Features | - | |
Utilized IC / Part | - | |
Includes | USB - B 2.0 Male to USB - A 2.0 Male Cable |


