
AQD-SD5V32GN56-SB | |
|---|---|
DigiKey Part Number | 2084-AQD-SD5V32GN56-SB-ND |
Manufacturer | |
Manufacturer Product Number | AQD-SD5V32GN56-SB |
Description | MODULE DDR5 SDRAM 32GB 262SODIMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 32GB 262-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 5600 | |
Package / Case | 262-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.037,43000 € | 1.037,43 € |
| Unit Price without VAT: | 1.037,43000 € |
|---|---|
| Unit Price with VAT: | 1.213,79310 € |

