Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AQD-D5V16GN56-SB | |
|---|---|
DigiKey Part Number | 2084-AQD-D5V16GN56-SB-ND |
Manufacturer | |
Manufacturer Product Number | AQD-D5V16GN56-SB |
Description | MODULE DDR5 SDRAM 16GB 288UDIMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 16GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 5600 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,07000 € | 385,07 € |
| Unit Price without VAT: | 385,07000 € |
|---|---|
| Unit Price with VAT: | 450,53190 € |





