Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AQD-D5V16GN48-SB | |
|---|---|
DigiKey Part Number | 2084-AQD-D5V16GN48-SB-ND |
Manufacturer | |
Manufacturer Product Number | AQD-D5V16GN48-SB |
Description | MODULE DDR5 SDRAM 16GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 16GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Memory Type | DDR5 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 4800 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,30000 € | 692,30 € |
| Unit Price without VAT: | 692,30000 € |
|---|---|
| Unit Price with VAT: | 809,99100 € |





