
96FD25-S1TB-ITR4 | |
|---|---|
DigiKey Part Number | 96FD25-S1TB-ITR4-ND |
Manufacturer | |
Manufacturer Product Number | 96FD25-S1TB-ITR4 |
Description | SSD 1TB 2.5" DDR3 SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - DDR3 1TB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - DDR3 | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 460MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 692mA (Typ) | |
Operating Temperature | -40°C ~ 90°C | |
Weight | - | |
Size / Dimension | 99.80mm x 69.80mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,62000 € | 829,62 € |
| Unit Price without VAT: | 829,62000 € |
|---|---|
| Unit Price with VAT: | 970,65540 € |

