
AIR-030-B90A1 | |
|---|---|
DigiKey Part Number | 2084-AIR-030-B90A1-ND |
Manufacturer | |
Manufacturer Product Number | AIR-030-B90A1 |
Description | EDGE AI NVIDIA AGX ORIN 32G INFE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex®-A78AE 2GHz, 8 Core eMMC, 64GB LPDDR5 (32GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | ARM® Cortex®-A78AE 2GHz, 8 Core | |
Storage | eMMC, 64GB | |
Memory | LPDDR5 (32GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2, PCIe | |
Features | - | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | Wall Mount | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | - | |
Operating System | - | |
Approval Agency | CCC, CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.435,93000 € | 2.435,93 € |
| Unit Price without VAT: | 2.435,93000 € |
|---|---|
| Unit Price with VAT: | 2.850,03810 € |





