Image for 96LEDK-K104XGK3NA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96LEDK-K104XGK3NA1

DigiKey Part Number
96LEDK-K104XGK3NA1-ND
Manufacturer
Manufacturer Product Number
96LEDK-K104XGK3NA1
Description
MONITOR
Customer Reference
Detailed Description
Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Touchscreen
-
Interface
-
Dot Pixels
-
Diagonal Screen Size
-
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1337,96000 €337,96 €
Manufacturers Standard Package
Unit Price without VAT:337,96000 €
Unit Price with VAT:395,41320 €