


ATS-FPX050050010-11-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1699-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX050050010-11-C2-R0 |
Description | HEATSINK 50X50X10MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 18.78°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,94900 € | 39,49 € |
| 25 | 3,76240 € | 94,06 € |
| 50 | 3,62640 € | 181,32 € |
| 100 | 3,49530 € | 349,53 € |
| 250 | 3,32904 € | 832,26 € |
| 500 | 3,20844 € | 1.604,22 € |
| 1.000 | 3,09207 € | 3.092,07 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,21820 € |



