


ATS-FPX025025010-43-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1624-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX025025010-43-C2-R0 |
Description | HEATSINK 25X25X10MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 28.85°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,99600 € | 29,96 € |
| 25 | 2,85360 € | 71,34 € |
| 50 | 2,75080 € | 137,54 € |
| 100 | 2,65130 € | 265,13 € |
| 250 | 2,52528 € | 631,32 € |
| 500 | 2,43382 € | 1.216,91 € |
| 1.000 | 2,34559 € | 2.345,59 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 3,95460 € |


