CdS Cells 530nm 4 ~ 11kOhms @ 10 lux
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSL-A95009

DigiKey Part Number
209-NSL-A95009-ND
Manufacturer
Manufacturer Product Number
NSL-A95009
Description
CDS PHOTORESISTOR 5X4MM, 4-11K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CdS Cells 530nm 4 ~ 11kOhms @ 10 lux
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
Packaging
Bulk
Part Status
Active
Wavelength
530nm
Voltage - Max
100Vpk
Cell Resistance (Min) @ Dark
120 kOhms @ 5 s
Cell Resistance @ Illuminance
4 ~ 11kOhms @ 10 lux
Operating Temperature
-30°C ~ 70°C
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.369
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,85000 €0,85 €
50,74400 €3,72 €
100,70600 €7,06 €
250,66160 €16,54 €
500,63120 €31,56 €
1000,60330 €60,33 €
5000,54722 €273,61 €
1.0000,52636 €526,36 €
5.0000,48436 €2.421,80 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:0,99450 €