


UX4-04 | |
|---|---|
DigiKey Part Number | 633-UX4-04-ND |
Manufacturer | |
Manufacturer Product Number | UX4-04 |
Description | CONFIGURABLE POWER SUPPLY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 380 VDC | |
Power (Watts) | 600 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Features | 5V, 500mA Auxilary Output | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Size / Dimension | 10.24" L x 3.50" W (260.0mm x 89.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE, cURus | |
Input Connector | IEC 320-C14 | |
Current - Leakage | 150 µA | |
Cooling Type | Fan - Standard Airflow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,89000 € | 249,89 € |
| 5 | 231,01800 € | 1.155,09 € |
| 10 | 223,33400 € | 2.233,34 € |
| 25 | 213,56720 € | 5.339,18 € |
| Unit Price without VAT: | 249,89000 € |
|---|---|
| Unit Price with VAT: | 292,37130 € |



