


CMCC | |
|---|---|
DigiKey Part Number | 633-1334-ND |
Manufacturer | |
Manufacturer Product Number | CMCC |
Description | CONFIG DC PWR MOD 24V (15-28V) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24V (15 ~ 28V) 200 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output 1 (Supplier Preset) | 24 V | |
Voltage - Output 1 (Adj Range) | 15 V ~ 28 V | |
Current - Output 1 (Range) | 0 A ~ 8.33 A | |
Number of Positions | 1 | |
Power (Watts) | 200 W | |
Features | Conformal Coating, Remote On/Off, Remote Sense, User Adjustable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,18000 € | 124,18 € |
| 5 | 114,80600 € | 574,03 € |
| 10 | 110,98800 € | 1.109,88 € |
| 25 | 106,13440 € | 2.653,36 € |
| 50 | 102,60420 € | 5.130,21 € |
| Unit Price without VAT: | 124,18000 € |
|---|---|
| Unit Price with VAT: | 145,29060 € |






