


AL-14-120-NY12-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-14-120NY12-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-14-120-NY12-0-C |
Description | CBL TIE LOCKING BLK 100LB 1.236' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.06" (103.00mm) 0.300" (7.62mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.75" | |
Bundle Diameter | 4.06" (103.00mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.236' (376.63mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 100 lbs (45.36 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA12), Nylon 12 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,60160 € | 60,16 € |
| 200 | 0,57280 € | 114,56 € |
| 300 | 0,55667 € | 167,00 € |
| 500 | 0,53694 € | 268,47 € |
| 700 | 0,52434 € | 367,04 € |
| 1.000 | 0,51130 € | 511,30 € |
| Unit Price without VAT: | 0,60160 € |
|---|---|
| Unit Price with VAT: | 0,70387 € |




