


AC 167 REBU/2 M16 | |
|---|---|
DigiKey Part Number | 2098-AC167REBU/2M16-ND |
Manufacturer | |
Manufacturer Product Number | AC 167 REBU/2 M16 |
Description | CONN SOCKET 2POS PNLMT IP68 SCRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Socket Board to Cable/Wire Screw |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Manufacturer Adels-Contact | Housing Color Black |
Series | Contact Material Brass |
Packaging Bulk | Housing Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Operating Temperature 85°C |
Style Board to Cable/Wire | Voltage Rating 250V |
Connector Type Socket | Current Rating (Amps) 10A |
Number of Positions 2 | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Panel Mount | Base Product Number |
Termination Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 4,00600 € | 40,06 € |
| 25 | 3,75480 € | 93,87 € |
| 50 | 3,57560 € | 178,78 € |
| 200 | 3,24220 € | 648,44 € |
| 400 | 3,08750 € | 1.235,00 € |
| 600 | 3,00048 € | 1.800,29 € |
| 1.000 | 2,89435 € | 2.894,35 € |
| 2.600 | 2,70587 € | 7.035,26 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,52240 € |



