Solid State Drive (SSD) FLASH - NAND (pSLC) 256GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSS332-256GE

DigiKey Part Number
4670-IMSS332-256GE-ND
Manufacturer
Manufacturer Product Number
IMSS332-256GE
Description
SSD 256GB MSATA PSLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 256GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Form Factor
mSATA
Speed - Read
500MB/s
Speed - Write
400MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 4.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.