
AD-VarioControl | |
|---|---|
DigiKey Part Number | 6307-AD-VarioControl-ND |
Manufacturer | |
Manufacturer Product Number | AD-VarioControl |
Description | removable control module AD-Vari |
Customer Reference | |
Detailed Description | LED - Tri-Color Chassis Mount Spring Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adamczewski Elektronische Messtechnik GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Display Type | LED - Tri-Color | |
Voltage - Supply | 5 VDC | |
Termination Style | Spring Terminal | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,94000 € | 55,94 € |
| Unit Price without VAT: | 55,94000 € |
|---|---|
| Unit Price with VAT: | 65,44980 € |

