New at DigiKey
LED - Tri-Color Chassis Mount Spring Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD-VarioConnect

DigiKey Part Number
6307-AD-VarioConnect-ND
Manufacturer
Manufacturer Product Number
AD-VarioConnect
Description
removable control module AD-Vari
Customer Reference
Detailed Description
LED - Tri-Color Chassis Mount Spring Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adamczewski Elektronische Messtechnik GmbH
Series
*
Packaging
Retail Package
Part Status
Active
Type
-
Display Type
LED - Tri-Color
Voltage - Supply
5 VDC
Termination Style
Spring Terminal
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Adamczewski Elektronische Messtechnik GmbH
FREE SHIPPING on orders of 2.151,50 € or more for products shipped by Adamczewski Elektronische Messtechnik GmbH
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
198,11000 €98,11 €
Unit Price without VAT:98,11000 €
Unit Price with VAT:114,78870 €