
USB-A3-S-VT-CS5 | |
|---|---|
DigiKey Part Number | 2057-USB-A3-S-VT-CS5-ND |
Manufacturer | |
Manufacturer Product Number | USB-A3-S-VT-CS5 |
Description | USB3.0 AF 1PORT VERT SG BLU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 9 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,62282 € | 6.228,20 € |
| Unit Price without VAT: | 0,62282 € |
|---|---|
| Unit Price with VAT: | 0,72870 € |


