4 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder Cup
SD-MME04B-MMTPH-S70-000
SD-MME04B-MMTPH-S70-000

SD-MME04B-MMTPH-S70-000

DigiKey Part Number
2057-SD-MME04B-MMTPH-S70-000-ND
Manufacturer
Manufacturer Product Number
SD-MME04B-MMTPH-S70-000
Description
CONN RCPT MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
-
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-20°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
Flash
Insert Material
Plastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,64000 €11,64 €
109,89400 €98,94 €
259,27440 €231,86 €
508,83160 €441,58 €
1008,41020 €841,02 €
2507,88404 €1.971,01 €
5007,50812 €3.754,06 €
1.0007,15019 €7.150,19 €
Manufacturers Standard Package
Unit Price without VAT:11,64000 €
Unit Price with VAT:13,61880 €