
RF1-07-T-00-75 | |
|---|---|
DigiKey Part Number | 2057-RF1-07-T-00-75-ND |
Manufacturer | |
Manufacturer Product Number | RF1-07-T-00-75 |
Description | RF BNC CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 3,00000 € | 30,00 € |
| 25 | 2,81200 € | 70,30 € |
| 80 | 2,59025 € | 207,22 € |
| 160 | 2,46656 € | 394,65 € |
| 320 | 2,34884 € | 751,63 € |
| 560 | 2,25796 € | 1.264,46 € |
| 1.040 | 2,16152 € | 2.247,98 € |
| 2.560 | 2,02853 € | 5.193,04 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,13010 € |


