Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTJ-88TUX1-FSD-PG-VRLH-M13 | |
|---|---|
DigiKey Part Number | 2057-MTJ-88TUX1-FSD-PG-VRLH-M13-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88TUX1-FSD-PG-VRLH-M13 |
Description | CONNECTOR, MODULAR JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.530" (13.46mm) |
Manufacturer Adam Tech | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness Flash |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2301994-2 | TE Connectivity AMP Connectors | 896 | A126239CT-ND | 7,36000 € | Parametric Equivalent |
| 2301994-8 | TE Connectivity AMP Connectors | 216 | A126225CT-ND | 6,92000 € | Parametric Equivalent |
| 5-2301994-2 | TE Connectivity AMP Connectors | 669 | A126251-ND | 6,66000 € | Parametric Equivalent |
| 5-6605761-1 | Bel Fuse Inc. | 1 | 5923-5-6605761-1-ND | 8,75000 € | Parametric Equivalent |
| A63-112-231N435 | EDAC Inc. | 0 | A63-112-231N435-ND | 2,78783 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,14727 € | 24.294,54 € |
| Unit Price without VAT: | 12,14727 € |
|---|---|
| Unit Price with VAT: | 14,21231 € |














