MTJ-88ARX1-LP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adam Tech
In Stock: 0
Unit Price: 0,81158 €
Datasheet

Similar


Adam Tech
In Stock: 1.655
Unit Price: 0,89000 €
Datasheet
Image for MTJ-88ARX1-LP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTJ-88ARX1-LP

DigiKey Part Number
2057-MTJ-88ARX1-LP-ND
Manufacturer
Manufacturer Product Number
MTJ-88ARX1-LP
Description
RJ45 MODULAR JACK, DIP, SIDE ENT
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Lock
LED Color
Yellow, Green - Yellow, Green
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes