
CA-USB4-CFLA-CFLA-0.6M | |
|---|---|
DigiKey Part Number | 2057-CA-USB4-CFLA-CFLA-0.6M-ND |
Manufacturer | |
Manufacturer Product Number | CA-USB4-CFLA-CFLA-0.6M |
Description | USB 4.0 TYPE C CABLE, FEMALE TO |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Female to C Female 1.97' (600.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.97' (600.0mm) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,72000 € | 36,72 € |
| 10 | 31,21000 € | 312,10 € |
| 25 | 29,25640 € | 731,41 € |
| 50 | 27,86080 € | 1.393,04 € |
| Unit Price without VAT: | 36,72000 € |
|---|---|
| Unit Price with VAT: | 42,96240 € |


