Coupler Fiber Optic Connector LC Plug To LC Plug Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA #OPLN2PNNC1NSR

DigiKey Part Number
2057-CA#OPLN2PNNC1NSR-ND
Manufacturer
Manufacturer Product Number
CA #OPLN2PNNC1NSR
Description
LC ADAPTER PLUG, DUPLEX, STRAIN
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Plug To LC Plug Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bag
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Plug
Convert To (Adapter End)
LC Plug
Simplex/Duplex
Duplex
Mode
-
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Ferrule Material
-
Features
-
Color
-
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,87000 €11,87 €
1010,08800 €100,88 €
309,33533 €280,06 €
509,00460 €450,23 €
1008,57490 €857,49 €
Manufacturers Standard Package
Unit Price without VAT:11,87000 €
Unit Price with VAT:13,88790 €