
518 | |
|---|---|
DigiKey Part Number | 1528-518-ND |
Manufacturer | |
Manufacturer Product Number | 518 |
Description | LED 1W COOL WHITE 6000K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6000K 3.2V 350mA 140° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
CCT (K) | 6000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 90lm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 80 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 500mA | |
Viewing Angle | 140° | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thermal Resistance of Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 3,97800 € |


