
2433 | |
|---|---|
DigiKey Part Number | 1528-2855-ND |
Manufacturer | |
Manufacturer Product Number | 2433 |
Description | ADDRESS LED STRIP SER WHT 1M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Dotstar 60 LED Strip Serial (Shift Register) White, Cool 1000.00mm L |
Datasheet | Datasheet |
Category | Color White, Cool |
Manufacturer Adafruit Industries LLC | Controller Type APA102C |
Series | Utilized LED APA102C |
Packaging Bulk | Interface Serial (Shift Register) |
Part Status Active | Mounting Type User Defined |
Configuration Strip | Size / Dimension 1000.00mm L |
Number of LEDs 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,82000 € | 101,82 € |
| Unit Price without VAT: | 101,82000 € |
|---|---|
| Unit Price with VAT: | 119,12940 € |


