
964261-2 | |
|---|---|
DigiKey Part Number | 1528-964261-2-ND |
Manufacturer | |
Manufacturer Product Number | 964261-2 |
Description | MONITOR 10.10" NON-TOUCH |
Customer Reference | |
Detailed Description | 10.10" (256.54mm) Non-Touch HDMI, NTSC, PAL, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Touchscreen | Non-Touch | |
Interface | HDMI, NTSC, PAL, VGA | |
Dot Pixels | 1366 x 768 | |
Diagonal Screen Size | 10.10" (256.54mm) | |
Backlight | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Display Mode | TN, Normally Black | |
Display Type | TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,44000 € | 161,44 € |
| Unit Price without VAT: | 161,44000 € |
|---|---|
| Unit Price with VAT: | 188,88480 € |

