
1098 | |
|---|---|
DigiKey Part Number | 1528-1937-ND |
Manufacturer | |
Manufacturer Product Number | 1098 |
Description | RF RCVR 315MHZ 7SIP |
Customer Reference | |
Detailed Description | - RF Receiver 315MHz Integrated, Helical 7-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Frequency | 315MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | Integrated, Helical | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Supplier Device Package | 7-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 4,98420 € |

