
P8-100-165-3-ST | |
|---|---|
DigiKey Part Number | 2495-P8-100-165-3-ST-ND |
Manufacturer | |
Manufacturer Product Number | P8-100-165-3-ST |
Description | P8-ST Micro Stepper Actuator |
Customer Reference | |
Detailed Description | Linear Actuator Stepper, Bipolar 3.937" (100.00mm) Ball Screw Includes Controller 4.2VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Actuonix Motion Devices Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Stepper, Bipolar | |
Stroke Length | 3.937" (100.00mm) | |
Load Force (Dynamic) | - | |
Load Force (Static) | 44.96lbf (200.0N) | |
Speed | - | |
Duty Cycle | 100% | |
Voltage - Rated | 4.2VDC | |
Construction | Ball Screw | |
Accuracy | - | |
Acceleration | - | |
Features | Includes Controller | |
Gear Reduction Ratio | 165 | |
Feedback Type | - | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -10°C ~ 40°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Approval Agency | - |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,45000 € | 77,45 € |
| Unit Price without VAT: | 77,45000 € |
|---|---|
| Unit Price with VAT: | 90,61650 € |






