Linear Actuator Brushed 1.181" (30.00mm) Ball Screw Limit Switches 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L12-30-100-12-S

DigiKey Part Number
2495-L12-30-100-12-S-ND
Manufacturer
Manufacturer Product Number
L12-30-100-12-S
Description
L12-S MICRO LINEAR ACTUATOR
Customer Reference
Detailed Description
Linear Actuator Brushed 1.181" (30.00mm) Ball Screw Limit Switches 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
20%
Manufacturer
Actuonix Motion Devices Inc
Voltage - Rated
12VDC
Series
Construction
Ball Screw
Packaging
Bulk
Accuracy
±0.20mm
Part Status
Active
Features
Limit Switches
Type
Linear Actuator
Gear Reduction Ratio
100
Motor Type
Brushed
Termination Style
Wire Leads with Connector
Stroke Length
1.181" (30.00mm)
Operating Temperature
-10°C ~ 50°C
Load Force (Dynamic)
9.44lbf (42.0N)
Ingress Protection
IP54 - Dust Protected, Water Resistant
Load Force (Static)
44.96lbf (200.0N)
Base Product Number
Speed
0.51 in/s (13.0 mm/s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Actuonix Motion Devices Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,49000 €76,49 €
Unit Price without VAT:76,49000 €
Unit Price with VAT:89,49330 €