Enclosed AC DC Converters 2 Output 15V -15V 105 ~ 125 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB15-50

DigiKey Part Number
5006-DB15-50-ND
Manufacturer
Manufacturer Product Number
DB15-50
Description
AC/DC CONVERTER 15V -15V
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V -15V 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
105 ~ 125 VAC
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
500 mA
Current - Output 2
500 mA
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-20°C ~ 71°C
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
3.53" L x 2.53" W x 2.43" H (89.7mm x 64.3mm x 61.7mm)
Approval Agency
CE, cURus
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Acopian Power Supplies
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1291,41000 €291,41 €
5286,42600 €1.432,13 €
10281,44600 €2.814,46 €
25276,46480 €6.911,62 €
Unit Price without VAT:291,41000 €
Unit Price with VAT:340,94970 €