
B13G300-230 | |
|---|---|
DigiKey Part Number | 5006-B13G300-230-ND |
Manufacturer | |
Manufacturer Product Number | B13G300-230 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 13V 210 ~ 250 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 210 ~ 250 VAC | |
Voltage - Output 1 | 13V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 71°C | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.59" L x 5.12" W x 3.44" H (167.4mm x 130.0mm x 87.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Minimum Load Required | - |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,50000 € | 400,50 € |
| 5 | 395,51200 € | 1.977,56 € |
| 10 | 390,53100 € | 3.905,31 € |
| 25 | 385,54960 € | 9.638,74 € |
| Unit Price without VAT: | 400,50000 € |
|---|---|
| Unit Price with VAT: | 468,58500 € |

