
A12H2100 | |
|---|---|
DigiKey Part Number | 5006-A12H2100-ND |
Manufacturer | |
Manufacturer Product Number | A12H2100 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 105 ~ 125 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 21 A | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 71°C | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 16.00" L x 7.37" W x 5.12" H (406.4mm x 187.2mm x 130.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Minimum Load Required | - |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,78000 € | 854,78 € |
| 5 | 849,80200 € | 4.249,01 € |
| 10 | 844,82200 € | 8.448,22 € |
| 25 | 839,84080 € | 20.996,02 € |
| Unit Price without VAT: | 854,78000 € |
|---|---|
| Unit Price with VAT: | 1.000,09260 € |


